The ECWF2114HS film capacitor from Panasonic features a capacitance of 0.11uF and a DC rated voltage of 250V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 6mm in width, 15.5mm in length, and 13mm in height. It is part of the ECW-F(S) series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECWF2114HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWF2114HS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 15.5 |
| Manufacturer Series | ECWF(S) |
| Capacitance | 0.11 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECW-F(S) |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF2114HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.