This film capacitor features a capacitance of 1.1uF, a working voltage of 250VDC, and a tolerance of 5%. It has a dielectric material of polypropylene (PP) and is designed for through-hole mounting with a radial termination style. The capacitor measures 23 X 12 X 24 in size and has a terminal pitch of 7.5mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Panasonic ECWF2115RJB technical specifications.
| Capacitance | 1.1uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 12 X 24mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECWF2115RJB to view detailed technical specifications.
No datasheet is available for this part.