The ECWF2125JS film capacitor from Panasonic features a capacitance of 1.2uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is part of the ECW-F(S) series and has a compact size with a width of 11mm, length of 20mm, and height of 18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECWF2125JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWF2125JS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 11 |
| Length | 20 |
| Manufacturer Series | ECWF(S) |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECW-F(S) |
| Height | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF2125JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.