Cap Film 1.2uF 250V PP 5% (20 X 11 X 23mm) Radial 12.5mm 105°C Bulk
Panasonic ECWF2125JSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Manufacturer Series | ECWF |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF2125JSP to view detailed technical specifications.
No datasheet is available for this part.