This film capacitor from Panasonic is a 0.16uF device with a maximum operating temperature of 105 degrees Celsius. It has a DC rated voltage of 250 volts and is designed for through hole mounting. The capacitor is part of the ECW-F(S) series and has a height of 17.5mm and a length of 15.5mm. It is a passive component suitable for general applications.
Checking distributor stock and pricing after the page loads.
Panasonic ECWF2164RHS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 15.5 |
| Manufacturer Series | ECWF(S) |
| Capacitance | 0.16 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECW-F(S) |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.