Cap Film 1.8uF 250V PP 5% (23 X 12 X 24.5mm) Radial 7.5mm 105°C Ammo
Panasonic ECWF2185RJS technical specifications.
| Capacitance | 1.8uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 12 X 24.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECWF2185RJS to view detailed technical specifications.
No datasheet is available for this part.