The ECWF2244RJS film capacitor from Panasonic features a capacitance of 0.24uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 7mm in width, 15.5mm in length, and 18.5mm in height. It is part of the ECW-F(S) series and has a minimum operating temperature of -25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic ECWF2244RJS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 7 |
| Length | 15.5 |
| Manufacturer Series | ECWF(S) |
| Capacitance | 0.24 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECW-F(S) |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.