Cap Film 2.7uF 250V PP 5% (23.8 X 11.4 X 22.2mm) Radial 7.5mm 105°C Ammo
Panasonic ECWF2275RJA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11.4 |
| Length | 23.8 |
| Manufacturer Series | ECWF(A) |
| Capacitance | 2.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECW-F(A) |
| Height | 22.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.