The Panasonic ECWF2334JS is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 250V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for through-hole mounting and has dimensions of 7mm in width, 18mm in length, and 13.5mm in height. It belongs to the ECW-F(S) series from Panasonic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECWF2334JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWF2334JS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 7 |
| Length | 18 |
| Manufacturer Series | ECWF(S) |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECW-F(S) |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF2334JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.