Cap Film 0.51uF 250V PP 3% (23 X 8.5 X 15mm) Radial 20mm 105°C Bulk
Panasonic ECWF2514HB technical specifications.
| Capacitance | 0.51uF |
| Voltage | 250VDC |
| Tolerance | 3% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 8.5 X 15mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.