The ECWF2514RHS film capacitor from Panasonic features a capacitance of 0.51uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor measures 8.5mm in width, 18mm in length, and 20mm in height. It is part of the ECW-F(S) series and has a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECWF2514RHS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 8.5 |
| Length | 18 |
| Manufacturer Series | ECWF(S) |
| Capacitance | 0.51 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECW-F(S) |
| Height | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.