This film capacitor from Panasonic features a capacitance of 0.68uF, a DC rated voltage of 250V, and an operating temperature range of -25 to 105 degrees Celsius. It has a through hole package type and measures 9.5mm in width, 18mm in length, and 16mm in height. The capacitor is part of the ECW-F(S) series from Panasonic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECWF2684JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWF2684JS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 9.5 |
| Length | 18 |
| Manufacturer Series | ECWF(S) |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECW-F(S) |
| Height | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF2684JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.