Cap Film 1.2uF 400V PP 5% (28 X 16.5 X 28.5mm) Radial 17.5mm 105°C Bulk
Panasonic ECWF4125JBB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 16.5 |
| Length | 28 |
| Manufacturer Series | ECWF(B) |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | ECW-F(B) |
| Height | 28.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF4125JBB to view detailed technical specifications.
No datasheet is available for this part.