Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECWF4434RHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWF4434RHL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.7 |
| Length | 18 |
| Manufacturer Series | ECWF |
| Capacitance | 0.43 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | ECW-F(L) |
| Height | 20.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF4434RHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.