This film capacitor from Panasonic has a capacitance of 0.43uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 10.7mm in width, 18mm in length, and 20.6mm in height. It is part of the ECW-F(L) series and has a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic ECWF4434RJL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.7 |
| Length | 18 |
| Manufacturer Series | ECWF |
| Capacitance | 0.43 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | ECW-F(L) |
| Height | 20.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.