Cap Film 0.062uF 400V PP 3% (13 X 6.8 X 14.6mm) Radial 7.5mm 105°C Ammo
Panasonic ECWF4623RHL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.8 |
| Length | 13 |
| Capacitance | 0.062 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 14.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF4623RHL to view detailed technical specifications.
No datasheet is available for this part.