The ECWF4623RJL film capacitor from Panasonic features a capacitance of 0.062uF and a DC rated voltage of 400V. It has a width of 6.8mm and a length of 13mm, with a height of 14.6mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Panasonic ECWF4623RJL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.8 |
| Length | 13 |
| Manufacturer Series | ECWF(L) |
| Capacitance | 0.062 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | ECW-F(L) |
| Height | 14.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF4623RJL to view detailed technical specifications.
No datasheet is available for this part.