The ECWF6183RJL film capacitor from Panasonic features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.018 microfarads and is rated for a DC voltage of 630 volts. The capacitor is designed for through-hole mounting and has dimensions of 6.2mm in width, 12.5mm in length, and 14.1mm in height.
Panasonic ECWF6183RJL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.2 |
| Length | 12.5 |
| Manufacturer Series | ECWF(L) |
| Capacitance | 0.018 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | ECW-F(L) |
| Height | 14.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWF6183RJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.