The ECWFA2J104JB film capacitor from Panasonic features a capacitance of 0.1uF and a DC rated voltage of 630V. It has a through-hole package type and measures 5.2mm in width, 18.2mm in length, and 15.4mm in height. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J104JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.2 |
| Length | 18.2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 15.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.