
This film capacitor from Panasonic features a capacitance of 1uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 11.1mm in width, 26mm in length, and 16.2mm in height. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J105J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11.1 |
| Length | 26 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 16.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.