The ECWFA2J124J4 film capacitor from Panasonic features a capacitance of 0.12uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and measures 5.5mm in width, 18.2mm in length, and 15.8mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J124J4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 18.2 |
| Manufacturer Series | ECWF(A) |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | ECW-F(A) |
| Height | 15.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.