The ECWFA2J124JQ is a film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 5.5mm and a length of 18.2mm, with a height of 15.8mm. The capacitor has a capacitance of 0.12uF and is rated for a DC voltage of 630V.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J124JQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 18.2 |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 15.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.