This film capacitor from Panasonic features a capacitance of 1.2uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has dimensions of 12.1mm in width, 26mm in length, and 22.2mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J125JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12.1 |
| Length | 26 |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 22.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.