The ECWFA2J155JB is a film capacitor with a capacitance of 1.5uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in a package with dimensions of 13.5mm in width, 26mm in length, and 23.6mm in height. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J155JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.5 |
| Length | 26 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 23.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.