The ECWFA2J185J is a film capacitor with a capacitance of 1.8uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105C and a minimum operating temperature of -40C. The capacitor has a width of 14.8mm and a length of 26mm. It is a ceramic capacitor with a two-terminal design.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J185J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.8 |
| Length | 26 |
| Capacitance | 1.8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 19.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.