Cap Film 1.8uF 630V PP 5% (26 X 14.8 X 24.8mm) Radial 15mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J185JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.8 |
| Length | 26 |
| Capacitance | 1.8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 24.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.