This film capacitor from Panasonic features a capacitance of 1.8uF and a DC rated voltage of 630V. It is designed for use in through hole mounting configurations. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. Dimensions are 14.8mm in width and 26.8mm in height, with a length of 26mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J185JQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.8 |
| Length | 26 |
| Capacitance | 1.8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 26.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.