The ECWFA2J224J is a 0.22uF film capacitor from Panasonic with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 630V and a 2-terminal design. The capacitor measures 18.2mm in length, 7.1mm in width, and 12.3mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J224J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.1 |
| Length | 18.2 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 12.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.