The ECWFA2J224JQ is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor's minimum operating temperature is -40 degrees Celsius. Its dimensions are 7.1mm in width, 18.2mm in length, and 17.3mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J224JQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.1 |
| Length | 18.2 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 17.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.