
This film capacitor from Panasonic features a capacitance of 2.2uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 16.3mm in width, 26mm in length, and 21.4mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J225JC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 16.3 |
| Length | 26 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 21.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.