The ECWFA2J394J4 film capacitor from Panasonic features a capacitance of 0.39uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 9.2mm in width, 18.2mm in length, and 19.3mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J394J4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.2 |
| Length | 18.2 |
| Manufacturer Series | ECWF(A) |
| Capacitance | 0.39 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | ECW-F(A) |
| Height | 19.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.