The ECWFA2J394JQ is a film capacitor from Panasonic with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.39 microfarads and a DC rated voltage of 630 volts. The capacitor is designed for through-hole mounting and has dimensions of 9.2mm in width, 18.2mm in length, and 19.3mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J394JQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.2 |
| Length | 18.2 |
| Capacitance | 0.39 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 19.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.