The Panasonic ECWFA2J474J4 is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a height of 20.1mm and a length of 18.2mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J474J4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 18.2 |
| Manufacturer Series | ECWF(A) |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | ECW-F(A) |
| Height | 20.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.