Cap Film 0.56uF 630V PP 5% (18.2 X 10.9 X 21mm) Radial 7.5mm 105°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J564J4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.9 |
| Length | 18.2 |
| Manufacturer Series | ECWF(A) |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | ECW-F(A) |
| Height | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.