Film Capacitor, Polypropylene, 630V, 0.64uF, 7147
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J684J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12 |
| Length | 18.1 |
| Capacitance | 0.64 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 17.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.