This film capacitor from Panasonic has a capacitance of 0.68uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor is part of the ECW-F(A) series and has a height of 22.1mm and a length of 18.1mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J684J4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12 |
| Length | 18.1 |
| Manufacturer Series | ECWF(A) |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | ECW-F(A) |
| Height | 22.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.