This film capacitor from Panasonic features a capacitance of 0.82uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 10.1mm in width, 26mm in length, and 20.3mm in height. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFA2J824JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.1 |
| Length | 26 |
| Capacitance | 0.82 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 20.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.