This film capacitor from Panasonic has a capacitance of 0.1uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor measures 4.5mm in width, 12.6mm in length, and 13.9mm in height. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W104J4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.5 |
| Length | 12.6 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 13.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.