This 0.1uF film capacitor from Panasonic features a DC rated voltage of 450V and operates within a temperature range of -40 to 110 degrees Celsius. The capacitor has a 2-terminal design and measures 4.5mm in width, 12.6mm in length, and 13.9mm in height. It is a type of ceramic capacitor, suitable for general applications.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W104KB technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.5 |
| Length | 12.6 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 13.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.