The ECWFD2W124J4 is a film capacitor with a capacitance of 0.12uF and a DC rated voltage of 450V. It has a width of 4.6mm and a length of 12.6mm. The capacitor is designed to operate within a temperature range of -40 to 110 degrees Celsius. It is a ceramic capacitor, a type of passive component.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W124J4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.6 |
| Length | 12.6 |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.