This film capacitor has a capacitance of 1.2uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor's minimum operating temperature is -40 degrees Celsius. The dimensions of the capacitor are 8.5mm in width, 17.5mm in length, and 16.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECWFD2W125J4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWFD2W125J4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 17.5 |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 16.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWFD2W125J4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.