Cap Film 1.2uF 450V PP 10% (17.5 X 8.5 X 16.6mm) Radial 7.5mm 110°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W125K4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 17.5 |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 16.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.