This film capacitor from Panasonic features a capacitance of 0.15uF and a DC rated voltage of 450V. It is designed for use in through hole mounting applications. The capacitor operates within a temperature range of -40 to 110 degrees Celsius. The dimensions of the capacitor are 4.6mm in width, 12.6mm in length, and 14.1mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W154J4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.6 |
| Length | 12.6 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 14.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.