The ECWFD2W154K4 is a film capacitor with a capacitance of 0.15uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor has a width of 4.6mm and a length of 12.6mm, with a height of 14.1mm. It is suitable for use in a variety of applications, including general electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECWFD2W154K4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECWFD2W154K4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.6 |
| Length | 12.6 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 14.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECWFD2W154K4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.