This film capacitor has a capacitance of 0.15uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor measures 4.6mm in width, 12.6mm in length, and 14.1mm in height. It is suitable for use in a variety of applications, including those requiring general-purpose film capacitors.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W154KB technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.6 |
| Length | 12.6 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 14.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.