This Panasonic film capacitor features a capacitance of 1.5uF and a DC rated voltage of 450V. It has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through-hole mounting and measures 9.3mm in width and 17.5mm in both length and height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W155K4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.3 |
| Length | 17.5 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 17.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.