Cap Film 0.18uF 450V PP 10% (12.6 X 4.8 X 14.3mm) Radial 7.5mm 110°C T/R
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W184K4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.8 |
| Length | 12.6 |
| Capacitance | 0.18 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 14.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.