This film capacitor from Panasonic features a capacitance of 1.8uF and a DC rated voltage of 450V. It has a through hole package type and measures 10.1mm in width, 17.5mm in length, and 18.3mm in height. The capacitor operates within a temperature range of -40 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W185K4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.1 |
| Length | 17.5 |
| Capacitance | 1.8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 18.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.