The ECWFD2W334JB from Panasonic is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 450V. It has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 5.6mm in width, 12.6mm in length, and 15.4mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W334JB technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.6 |
| Length | 12.6 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 15.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.