This film capacitor from Panasonic has a capacitance of 0.33uF and a DC rated voltage of 450V. It is designed for use in through hole mounting applications. The capacitor operates within a temperature range of -40 to 110 degrees Celsius. Dimensions are 5.6mm in width, 12.6mm in length, and 15.4mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECWFD2W334K4 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.6 |
| Length | 12.6 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 15.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.